+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM300M120C

Power supply: switching; open; 250/300W; 120÷370VDC; 80÷264VAC


Manufacturer: CINCON

Manufacturer part number:
CFM300M120C
TME Symbol:
CFM300M120C

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
250/300W
Number of outputs
1
Output voltage
12V DC
Output current
25...16.67A
Operating temperature
-40...85°C
Efficiency
92.5%
Protection
overheating OTP, short circuit protection SCP
Body dimensions
136x87x40.4mm
Electrical connection
connector with snap lock, screw terminals
Manufacturer series
CFM300M
Power consumption without load
<0.3W
Switching frequency
80kHz
Insulation voltage
4kV
Dimensions
5"x3"
Application
medical applications
Power supply unit features
cooling passive
Supply voltage
  • 80...264V AC
  • 120...370V DC
Additional functions
  • 5V standby
  • active PFC
  • auxiliary DC output 12V/500mA
  • PFC
Caution!
  • the maximum current only with additional cooling
Dimensions
Gross weight550 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM300M120C
0 in TME stock
Net price for quantities from 1 pcs - 176.07 USDGross price for quantities from 1 pcs - 176.07 USD
Net price for quantities from 10 pcs - 163.30 USDGross price for quantities from 10 pcs - 163.30 USD
Net price for quantities from 25 pcs - 159.65 USDGross price for quantities from 25 pcs - 159.65 USD
Net price for quantities from 50 pcs - 154.19 USDGross price for quantities from 50 pcs - 154.19 USD
Net price for quantities from 100 pcs - 145.06 USDGross price for quantities from 100 pcs - 145.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.