+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM300M360C

Power supply: switching; open; 250/300W; 120÷370VDC; 80÷264VAC

Manufacturer: CINCON

Manufacturer part number:
CFM300M360C
TME Symbol:
CFM300M360C

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
250/300W
Number of outputs
1
Output voltage
36V DC
Output current
8.34...5.56A
Operating temperature
-40...85°C
Efficiency
93.5%
Protection
overheating OTP, short circuit protection SCP
Body dimensions
136x87x40.4mm
Electrical connection
connector with snap lock, screw terminals
Manufacturer series
CFM300M
Power consumption without load
<0.3W
Switching frequency
80kHz
Insulation voltage
4kV
Dimensions
5"x3"
Application
medical applications
Power supply unit features
cooling passive
Supply voltage
  • 80...264V AC
  • 120...370V DC
Additional functions
  • 5V standby
  • active PFC
  • auxiliary DC output 12V/500mA
  • PFC
Caution!
  • the maximum current only with additional cooling
Dimensions
Gross weight550 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM300M360C
3 in TME stock
Net price for quantities from 1 pcs - 141.02 USDGross price for quantities from 1 pcs - 141.02 USD
Net price for quantities from 10 pcs - 130.79 USDGross price for quantities from 10 pcs - 130.79 USD
Net price for quantities from 25 pcs - 127.87 USDGross price for quantities from 25 pcs - 127.87 USD
Net price for quantities from 50 pcs - 123.49 USDGross price for quantities from 50 pcs - 123.49 USD
Net price for quantities from 100 pcs - 116.19 USDGross price for quantities from 100 pcs - 116.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts