+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM300S120

Power supply: switching; open; 300W; 90÷264VAC; OUT: 1; 25A; 92.5%


Manufacturer: CINCON

Manufacturer part number:
CFM300S120
TME Symbol:
CFM300S120

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
300W
Number of outputs
1
Output current
25A
Operating temperature
-40...80°C
Efficiency
92.5%
Body dimensions
127x76.2x36.1mm
Electrical connection
terminal block
Manufacturer series
CFM300S
Insulation voltage
3kV
Output voltage
12V
Supply voltage
  • 90...264V AC
Additional functions
  • active PFC
  • PFC
Gross weight420 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM300S120
0 in TME stock
Net price for quantities from 1 pcs - 119.19 USDGross price for quantities from 1 pcs - 119.19 USD
Net price for quantities from 10 pcs - 116.28 USDGross price for quantities from 10 pcs - 116.28 USD
Net price for quantities from 100 pcs - 94.48 USDGross price for quantities from 100 pcs - 94.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.