+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM300S360

Power supply: switching; open; 300W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM300S360
TME Symbol:
CFM300S360

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
300W
Number of outputs
1
Output voltage
36V DC
Output current
8.34A
Operating temperature
-40...80°C
Efficiency
93.5%
Protection
short circuit protection SCP
Body dimensions
127x76.2x36.1mm
Manufacturer series
CFM300S
Switching frequency
80kHz
Insulation voltage
3kV
Dimensions
5"x3"
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight465.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON
*
CFM300S360
Product withdrawn from the offer
Use the specification table below to search for similar products