+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM36SA240-T

Power supply: switching; open; 36W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM36SA240-T
TME Symbol:
CFM36SA240-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
36W
Number of outputs
1
Output voltage
24V DC
Output current
1.5A
Operating temperature
-40...85°C
Efficiency
89%
Protection
anti-overvoltage OVP, short circuit protection SCP
Body dimensions
76.2x38.1x27.94mm
Electrical connection
connector with snap lock
Manufacturer series
CFM36S
Power consumption without load
<0.1W
Switching frequency
65kHz
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight67.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM36SA240-T
1 in TME stock
Net price for quantities from 1 pcs - 21.21 USDGross price for quantities from 1 pcs - 21.21 USD
Net price for quantities from 25 pcs - 18.75 USDGross price for quantities from 25 pcs - 18.75 USD
Net price for quantities from 50 pcs - 17.85 USDGross price for quantities from 50 pcs - 17.85 USD
Net price for quantities from 100 pcs - 17.34 USDGross price for quantities from 100 pcs - 17.34 USD
Net price for quantities from 250 pcs - 16.55 USDGross price for quantities from 250 pcs - 16.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.