+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM36SA480-T

Power supply: switching; open; 36W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM36SA480-T
TME Symbol:
CFM36SA480-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
36W
Number of outputs
1
Output voltage
48V DC
Output current
0.75A
Operating temperature
-40...85°C
Efficiency
89%
Protection
anti-overvoltage OVP, short circuit protection SCP
Body dimensions
76.2x38.1x27.94mm
Electrical connection
connector with snap lock
Manufacturer series
CFM36S
Power consumption without load
<0.1W
Switching frequency
65kHz
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight68.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM36SA480-T
30 in TME stock
Net price for quantities from 1 pcs - 17.07 USDGross price for quantities from 1 pcs - 17.07 USD
Net price for quantities from 5 pcs - 16.56 USDGross price for quantities from 5 pcs - 16.56 USD
Net price for quantities from 10 pcs - 16.03 USDGross price for quantities from 10 pcs - 16.03 USD
Net price for quantities from 25 pcs - 15.53 USDGross price for quantities from 25 pcs - 15.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts