+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM400S480

Power supply: switching; open; 370/400W; 80÷264VAC; OUT: 1; 48VDC

Manufacturer: CINCON

Manufacturer part number:
CFM400S480
TME Symbol:
CFM400S480

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
370/400W
Number of outputs
1
Output voltage
48V DC
Output current
5.83...8.33A
Operating temperature
-40...85°C
Efficiency
94%
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
127x76.2x39.1mm
Electrical connection
connector with snap lock
Manufacturer series
CFM400S
Power consumption without load
<0.5W
Switching frequency
65kHz
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Additional functions
  • 5V standby
  • auxiliary DC output 12V/500mA
Dimensions
Gross weight521.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM400S480
5 in TME stock
Net price for quantities from 1 pcs - 109.12 USDGross price for quantities from 1 pcs - 109.12 USD
Net price for quantities from 5 pcs - 106.47 USDGross price for quantities from 5 pcs - 106.47 USD
Net price for quantities from 10 pcs - 101.18 USDGross price for quantities from 10 pcs - 101.18 USD
Net price for quantities from 25 pcs - 99.86 USDGross price for quantities from 25 pcs - 99.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts