+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM400S540C

Power supply: switching; open; 370/400W; 80÷264VAC; OUT: 1; 54VDC

Manufacturer: CINCON

Manufacturer part number:
CFM400S540C
TME Symbol:
CFM400S540C

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
370/400W
Number of outputs
1
Output voltage
54V DC
Output current
5.93...7.4A
Operating temperature
-40...85°C
Efficiency
94%
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
136x87x42.5mm
Electrical connection
connector with snap lock
Manufacturer series
CFM400S
Power consumption without load
<0.5W
Switching frequency
65kHz
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Additional functions
  • 5V standby
  • auxiliary DC output 12V/500mA
  • parallel function
Dimensions
Gross weight664.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM400S540C
3 in TME stock
Net price for quantities from 1 pcs - 125.79 USDGross price for quantities from 1 pcs - 125.79 USD
Net price for quantities from 5 pcs - 121.24 USDGross price for quantities from 5 pcs - 121.24 USD
Net price for quantities from 10 pcs - 116.69 USDGross price for quantities from 10 pcs - 116.69 USD
Net price for quantities from 25 pcs - 113.66 USDGross price for quantities from 25 pcs - 113.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts