+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CFM40M033

Power supply: switching; open; 20W; 90÷264VAC; OUT: 1; 6A; -20÷70°C


Manufacturer: CINCON

Manufacturer part number:
CFM40M033
TME Symbol:
CFM40M033

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
20W
Number of outputs
1
Output current
6A
Operating temperature
-20...70°C
Efficiency
76%
Body dimensions
76.2x50.8x23.1mm
Electrical connection
terminal block
Manufacturer series
CFM40M
Insulation voltage
5.656kV
Output voltage
3.3V
Supply voltage
  • 90...264V AC
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM40M033
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.57 USDGross price for quantities from 1 pcs - 29.57 USD
Net price for quantities from 10 pcs - 28.67 USDGross price for quantities from 10 pcs - 28.67 USD
Net price for quantities from 100 pcs - 23.45 USDGross price for quantities from 100 pcs - 23.45 USD