+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM40S120

Power supply: switching; open; 40W; 120÷370VDC; 90÷264VAC; OUT: 1

Manufacturer: CINCON

Manufacturer part number:
CFM40S120
TME Symbol:
CFM40S120

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
40W
Number of outputs
1
Output voltage
12V DC
Output current
4.45A
Operating temperature
0...70°C
Efficiency
85%
Protection
short circuit protection SCP
Body dimensions
101.6x50.8x30.48mm
Manufacturer series
CFM40S
Switching frequency
66kHz
Insulation voltage
4.242kV
Dimensions
2"x4"
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight163.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM40S120
38 in TME stock
Net price for quantities from 1 pcs - 28.12 USDGross price for quantities from 1 pcs - 28.12 USD
Net price for quantities from 25 pcs - 25.71 USDGross price for quantities from 25 pcs - 25.71 USD
Net price for quantities from 50 pcs - 24.52 USDGross price for quantities from 50 pcs - 24.52 USD
Net price for quantities from 100 pcs - 23.32 USDGross price for quantities from 100 pcs - 23.32 USD
Net price for quantities from 250 pcs - 21.43 USDGross price for quantities from 250 pcs - 21.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.