+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM40S240-P

Power supply: switching; 40W; 120÷370VDC; 90÷264VAC; OUT: 1; 1.67A


Manufacturer: CINCON

Manufacturer part number:
CFM40S240-P
TME Symbol:
CFM40S240-P

Specification

Manufacturer
CINCON
Type of power supply
switching
Power
40W
Number of outputs
1
Output voltage
24V DC
Output current
1.67A
Operating temperature
0...70°C
Mounting
PCB
Efficiency
85%
Protection
short circuit protection SCP
Body dimensions
101.6x50.8x32.38mm
Electrical connection
THT
Manufacturer series
CFM40S
Switching frequency
66kHz
Insulation voltage
4.242kV
Dimensions
2"x4"
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight164.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM40S240-P
25 in TME stock
Net price for quantities from 1 pcs - 26.06 USDGross price for quantities from 1 pcs - 26.06 USD
Net price for quantities from 5 pcs - 23.18 USDGross price for quantities from 5 pcs - 23.18 USD
Net price for quantities from 20 pcs - 21.00 USDGross price for quantities from 20 pcs - 21.00 USD
Net price for quantities from 120 pcs - 19.56 USDGross price for quantities from 120 pcs - 19.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 40 pcs