+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM40S480-CA

Power supply: switching; AC/DC,open; 40W; 90÷264VAC; OUT: 1; 834mA

Manufacturer: CINCON

Manufacturer part number:
CFM40S480-CA
TME Symbol:
CFM40S480-CA

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
AC/DC, open
Power
40W
Number of outputs
1
Output current
0.834A
Operating temperature
0...70°C
Efficiency
87%
Body dimensions
117x62x40mm
Electrical connection
terminal block
Manufacturer series
CFM40S
Insulation voltage
4.242kV
Output voltage
48V
Supply voltage
  • 90...264V AC
Gross weight210 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM40S480-CA
0 in TME stock
Net price for quantities from 1 pcs - 53.54 USDGross price for quantities from 1 pcs - 53.54 USD
Net price for quantities from 10 pcs - 51.92 USDGross price for quantities from 10 pcs - 51.92 USD
Net price for quantities from 100 pcs - 45.16 USDGross price for quantities from 100 pcs - 45.16 USD
No. of pieces (Multiplicity: 1)