+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM41S240-T

Power supply: switching; open; 40W; 90÷264VAC; OUT: 1; 24VDC; 1.67A


Manufacturer: CINCON

Manufacturer part number:
CFM41S240-T
TME Symbol:
CFM41S240-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
40W
Number of outputs
1
Output voltage
24V, 24V DC
Output current
1.67A
Operating temperature
-40...80°C
Mounting
THT
Efficiency
90%
Body dimensions
68.6x50.8x19.7mm
Manufacturer series
CFM41S
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
Gross weight64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM41S240-T
0 in TME stock
Net price for quantities from 1 pcs - 25.43 USDGross price for quantities from 1 pcs - 25.43 USD
Net price for quantities from 25 pcs - 23.24 USDGross price for quantities from 25 pcs - 23.24 USD
Net price for quantities from 50 pcs - 22.16 USDGross price for quantities from 50 pcs - 22.16 USD
Net price for quantities from 100 pcs - 21.23 USDGross price for quantities from 100 pcs - 21.23 USD
Net price for quantities from 250 pcs - 21.22 USDGross price for quantities from 250 pcs - 21.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.