+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM500M240

Power supply: switching; open; 390/500W; 80÷264VDC; 80÷264VAC


Manufacturer: CINCON

Manufacturer part number:
CFM500M240
TME Symbol:
CFM500M240

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
390/500W
Number of outputs
1
Output voltage
24V DC
Output current
15.83A
Operating temperature
-40...85°C
Efficiency
93%
Protection
overheating OTP, short circuit protection SCP, voltage drop BOP
Body dimensions
127x76.2x39.1mm
Electrical connection
connector with snap lock
Manufacturer series
CFM500M
Power consumption without load
<0.5W
Switching frequency
65kHz
Insulation voltage
4kV
Dimensions
5"x3"
Application
medical applications
Power supply unit features
cooling passive
Supply voltage
  • 80...264V AC
  • 80...264V DC
Additional functions
  • active PFC
  • auxiliary DC output 5V/1A
  • auxiliary DC output 12V/500mA
  • PFC
Caution!
  • the maximum current only with additional cooling
Dimensions
Gross weight561.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM500M240
0 in TME stock
Net price for quantities from 1 pcs - 185.51 USDGross price for quantities from 1 pcs - 185.51 USD
Net price for quantities from 5 pcs - 172.75 USDGross price for quantities from 5 pcs - 172.75 USD
Net price for quantities from 25 pcs - 147.24 USDGross price for quantities from 25 pcs - 147.24 USD
Net price for quantities from 100 pcs - 133.49 USDGross price for quantities from 100 pcs - 133.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.