+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM500M360C

Power supply: switching; open; 390/500W; 80÷264VDC; 80÷264VAC

Manufacturer: CINCON

Manufacturer part number:
CFM500M360C
TME Symbol:
CFM500M360C

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
390/500W
Number of outputs
1
Output voltage
36V DC
Output current
11.39A
Operating temperature
-40...85°C
Efficiency
94.5%
Protection
overheating OTP, short circuit protection SCP, voltage drop BOP
Body dimensions
136x87x42.5mm
Electrical connection
connector with snap lock
Manufacturer series
CFM500M
Power consumption without load
<0.5W
Switching frequency
65kHz
Insulation voltage
4kV
Dimensions
5"x3"
Application
medical applications
Power supply unit features
cooling passive
Supply voltage
  • 80...264V AC
  • 80...264V DC
Additional functions
  • active PFC
  • auxiliary DC output 5V/1A
  • auxiliary DC output 12V/500mA
  • PFC
Caution!
  • the maximum current only with additional cooling
Dimensions
Gross weight683.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM500M360C
7 in TME stock
Net price for quantities from 1 pcs - 166.63 USDGross price for quantities from 1 pcs - 166.63 USD
Net price for quantities from 5 pcs - 153.41 USDGross price for quantities from 5 pcs - 153.41 USD
Net price for quantities from 20 pcs - 132.24 USDGross price for quantities from 20 pcs - 132.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts