+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM500S180

Power supply: switching; open; 500W; 80÷264VAC; OUT: 1; 18VDC; 93.5%


Manufacturer: CINCON

Manufacturer part number:
CFM500S180
TME Symbol:
CFM500S180

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
0.5kW
Number of outputs
1
Output voltage
18V DC
Output current
16.67A
Operating temperature
-40...85°C
Efficiency
93.5%
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Body dimensions
127x76.2x39.1mm
Electrical connection
connector with snap lock
Manufacturer series
CFM500S
Power consumption without load
<0.5W
Switching frequency
65kHz
Insulation voltage
4kV
Dimensions
5"x3"
Supply voltage
  • 80...264V AC
Additional functions
  • active PFC
  • auxiliary DC output 5V/1A
  • auxiliary DC output 12V/500mA
  • PFC
Dimensions
Gross weight515 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM500S180
4 in TME stock
Net price for quantities from 1 pcs - 132.53 USDGross price for quantities from 1 pcs - 132.53 USD
Net price for quantities from 5 pcs - 125.17 USDGross price for quantities from 5 pcs - 125.17 USD
Net price for quantities from 15 pcs - 110.45 USDGross price for quantities from 15 pcs - 110.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts