+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM500S240C

Power supply: switching; open; 500W; 80÷264VAC; OUT: 1; 24VDC; 94.5%


Manufacturer: CINCON

Manufacturer part number:
CFM500S240C
TME Symbol:
CFM500S240C

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
0.5kW
Number of outputs
1
Output voltage
24V DC
Output current
17.08A
Operating temperature
-40...85°C
Efficiency
94.5%
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Body dimensions
136x87x42.5mm
Electrical connection
connector with snap lock
Manufacturer series
CFM500S
Power consumption without load
<0.5W
Switching frequency
65kHz
Insulation voltage
4kV
Dimensions
5"x3"
Supply voltage
  • 80...264V AC
Additional functions
  • active PFC
  • auxiliary DC output 5V/1A
  • auxiliary DC output 12V/500mA
  • PFC
Dimensions
Gross weight716.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM500S240C
10 in TME stock
Net price for quantities from 1 pcs - 148.39 USDGross price for quantities from 1 pcs - 148.39 USD
Net price for quantities from 25 pcs - 128.80 USDGross price for quantities from 25 pcs - 128.80 USD
Net price for quantities from 40 pcs - 123.65 USDGross price for quantities from 40 pcs - 123.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.