+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM50S120-CA

Power supply: switching; open; 50W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM50S120-CA
TME Symbol:
CFM50S120-CA

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
50W
Number of outputs
1
Output voltage
12V DC
Output current
4.17A
Operating temperature
-30...80°C
Efficiency
87%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
91.4x64x34.5mm
Electrical connection
connector with snap lock
Manufacturer series
CFM50S
Power consumption without load
<0.15W
Switching frequency
65kHz
Insulation voltage
3kV
Dimensions
3"x2"
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight216.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM50S120-CA
11 in TME stock
Net price for quantities from 1 pcs - 24.68 USDGross price for quantities from 1 pcs - 24.68 USD
Net price for quantities from 5 pcs - 22.63 USDGross price for quantities from 5 pcs - 22.63 USD
Net price for quantities from 20 pcs - 21.26 USDGross price for quantities from 20 pcs - 21.26 USD
Net price for quantities from 100 pcs - 20.57 USDGross price for quantities from 100 pcs - 20.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts