+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM50S360-P

Converter: AC/DC; 50W; Uin: 90÷264VAC,120÷370VDC; Uout: 36VDC; 89%


Manufacturer: CINCON

Manufacturer part number:
CFM50S360-P
TME Symbol:
CFM50S360-P

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
50W
Input voltage
90...264V AC, 120...370V DC
Output voltage
36V DC
Output current
1.39A
Efficiency
89%
Manufacturer series
CFM50S
Body dimensions
76.2x50.8x29mm
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...80°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Electrical connection
THT
Kind of power supply
open
Dimensions
3"x2"
Dimensions
Gross weight93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM50S360-P
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 20.40 USDGross price for quantities from 1 pcs - 20.40 USD
Net price for quantities from 5 pcs - 18.69 USDGross price for quantities from 5 pcs - 18.69 USD
Net price for quantities from 20 pcs - 17.57 USDGross price for quantities from 20 pcs - 17.57 USD
Net price for quantities from 100 pcs - 15.86 USDGross price for quantities from 100 pcs - 15.86 USD