+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM60S120-P

Power supply: switching; open; 60W; 90÷264VAC; OUT: 1; 5A; 0÷70°C


Manufacturer: CINCON

Manufacturer part number:
CFM60S120-P
TME Symbol:
CFM60S120-P

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output current
5A
Operating temperature
0...70°C
Mounting
THT
Efficiency
85%
Body dimensions
101.6x50.8x32.4mm
Electrical connection
terminal block
Manufacturer series
CFM60S
Output voltage
12V
Supply voltage
  • 90...264V AC
Gross weight175 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM60S120-P
0 in TME stock
Net price for quantities from 1 pcs - 32.01 USDGross price for quantities from 1 pcs - 32.01 USD
Net price for quantities from 10 pcs - 31.04 USDGross price for quantities from 10 pcs - 31.04 USD
Net price for quantities from 100 pcs - 25.22 USDGross price for quantities from 100 pcs - 25.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.