+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM61S480-T

Power supply: switching; open; 60W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM61S480-T
TME Symbol:
CFM61S480-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output current
1.25A
Operating temperature
-30...80°C
Efficiency
90%
Body dimensions
68.6x50.8x32.8mm
Electrical connection
JST socket
Manufacturer series
CFM61S
Insulation voltage
3kV
Output voltage
48V
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM61S480-T
0 in TME stock
Net price for quantities from 1 pcs - 31.85 USDGross price for quantities from 1 pcs - 31.85 USD
Net price for quantities from 10 pcs - 30.88 USDGross price for quantities from 10 pcs - 30.88 USD
Net price for quantities from 100 pcs - 25.09 USDGross price for quantities from 100 pcs - 25.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.