+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM70S150-CA

Power supply: switching; open; 70W; 90÷264VAC; OUT: 1; 15VDC; 4.65A


Manufacturer: CINCON

Manufacturer part number:
CFM70S150-CA
TME Symbol:
CFM70S150-CA

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
70W
Number of outputs
1
Output voltage
15V DC
Output current
4.65A
Operating temperature
-30...80°C
Efficiency
90%
Protection
anti-overload OPP, short circuit protection SCP
Body dimensions
91.4x64x34.5mm
Electrical connection
connector with snap lock
Manufacturer series
CFM70S
Power consumption without load
<0.15W
Switching frequency
65kHz
Insulation voltage
3kV
Dimensions
3"x2"
Supply voltage
  • 90...264V AC
Dimensions
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM70S150-CA
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 29.70 USDGross price for quantities from 1 pcs - 29.70 USD
Net price for quantities from 5 pcs - 28.14 USDGross price for quantities from 5 pcs - 28.14 USD
Net price for quantities from 15 pcs - 25.79 USDGross price for quantities from 15 pcs - 25.79 USD
Net price for quantities from 60 pcs - 24.07 USDGross price for quantities from 60 pcs - 24.07 USD