+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM70S480-CA

Power supply: switching; open; 70W; 90÷264VAC; OUT: 1; 48VDC; 1.46A


Manufacturer: CINCON

Manufacturer part number:
CFM70S480-CA
TME Symbol:
CFM70S480-CA

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
70W
Number of outputs
1
Output voltage
48V DC
Output current
1.46A
Operating temperature
-30...80°C
Efficiency
91%
Protection
anti-overload OPP, short circuit protection SCP
Body dimensions
91.4x64x34.5mm
Electrical connection
connector with snap lock
Manufacturer series
CFM70S
Power consumption without load
<0.15W
Switching frequency
65kHz
Insulation voltage
3kV
Dimensions
3"x2"
Supply voltage
  • 90...264V AC
Dimensions
Gross weight217.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM70S480-CA
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 28.33 USDGross price for quantities from 1 pcs - 28.33 USD
Net price for quantities from 5 pcs - 26.99 USDGross price for quantities from 5 pcs - 26.99 USD
Net price for quantities from 15 pcs - 24.60 USDGross price for quantities from 15 pcs - 24.60 USD
Net price for quantities from 60 pcs - 23.11 USDGross price for quantities from 60 pcs - 23.11 USD