+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM80S050

Power supply: switching; open; 60W; 90÷264VAC; OUT: 1; 12A; -20÷80°C

Manufacturer: CINCON

Manufacturer part number:
CFM80S050
TME Symbol:
CFM80S050

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output current
12A
Operating temperature
-20...80°C
Efficiency
86%
Body dimensions
101.6x50.8x27.1mm
Electrical connection
JST socket
Manufacturer series
CFM80S
Insulation voltage
4.242kV
Output voltage
5V
Supply voltage
  • 90...264V AC
Gross weight155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM80S050
0 in TME stock
Net price for quantities from 1 pcs - 41.44 USDGross price for quantities from 1 pcs - 41.44 USD
Net price for quantities from 10 pcs - 38.70 USDGross price for quantities from 10 pcs - 38.70 USD
Net price for quantities from 100 pcs - 36.22 USDGross price for quantities from 100 pcs - 36.22 USD
No. of pieces (Multiplicity: 1)