+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM80S120

Power supply: switching; open; 80W; 120÷370VDC; 90÷264VAC; OUT: 1

Manufacturer: CINCON

Manufacturer part number:
CFM80S120
TME Symbol:
CFM80S120

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
80W
Number of outputs
1
Output voltage
12V DC
Output current
6.7A
Operating temperature
-20...80°C
Efficiency
89%
Protection
short circuit protection SCP
Body dimensions
101.6x50.8x27.1mm
Manufacturer series
CFM80S
Switching frequency
100kHz
Insulation voltage
3kV
Dimensions
2"x4"
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight152.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM80S120
41 in TME stock
Net price for quantities from 1 pcs - 38.34 USDGross price for quantities from 1 pcs - 38.34 USD
Net price for quantities from 5 pcs - 34.07 USDGross price for quantities from 5 pcs - 34.07 USD
Net price for quantities from 20 pcs - 31.95 USDGross price for quantities from 20 pcs - 31.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts