+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM80S480-P

Power supply: switching; open; 80W; 90÷264VAC; OUT: 1; THT; 90%; 48V

Manufacturer: CINCON

Manufacturer part number:
CFM80S480-P
TME Symbol:
CFM80S480-P

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
80W
Number of outputs
1
Mounting
THT
Efficiency
90%
Body dimensions
101.6x50.8x29mm
Electrical connection
terminal block
Manufacturer series
CFM80S
Output voltage
48V
Supply voltage
  • 90...264V AC
Gross weight155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM80S480-P
0 in TME stock
Net price for quantities from 1 pcs - 37.41 USDGross price for quantities from 1 pcs - 37.41 USD
Net price for quantities from 10 pcs - 36.27 USDGross price for quantities from 10 pcs - 36.27 USD
Net price for quantities from 100 pcs - 35.56 USDGross price for quantities from 100 pcs - 35.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.