+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM81S150

Power supply: switching; open; 80W; 120÷370VDC; 90÷264VAC; OUT: 1

Manufacturer: CINCON

Manufacturer part number:
CFM81S150
TME Symbol:
CFM81S150

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
80W
Number of outputs
1
Output voltage
15V DC
Output current
5.36A
Operating temperature
-30...80°C
Efficiency
89%
Protection
short circuit protection SCP
Body dimensions
76.2x50.8x34mm
Electrical connection
connector with snap lock
Manufacturer series
CFM81S
Power consumption without load
<0.3W
Switching frequency
65kHz
Insulation voltage
3kV
Dimensions
3"x2"
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM81S150
10 in TME stock
Net price for quantities from 1 pcs - 41.52 USDGross price for quantities from 1 pcs - 41.52 USD
Net price for quantities from 10 pcs - 39.14 USDGross price for quantities from 10 pcs - 39.14 USD
Net price for quantities from 25 pcs - 37.20 USDGross price for quantities from 25 pcs - 37.20 USD
Net price for quantities from 50 pcs - 35.69 USDGross price for quantities from 50 pcs - 35.69 USD
Net price for quantities from 100 pcs - 33.09 USDGross price for quantities from 100 pcs - 33.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts