+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM81S240-P

Power supply: switching; open; 80W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM81S240-P
TME Symbol:
CFM81S240-P

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
80W
Number of outputs
1
Output voltage
24V, 24V DC
Output current
3.35A
Operating temperature
-30...80°C
Mounting
PCB
Efficiency
90%
Body dimensions
76.2x56.4x34mm
Electrical connection
terminal block
Manufacturer series
CFM81S
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight133 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM81S240-P
0 in TME stock
Net price for quantities from 1 pcs - 43.52 USDGross price for quantities from 1 pcs - 43.52 USD
Net price for quantities from 10 pcs - 40.56 USDGross price for quantities from 10 pcs - 40.56 USD
Net price for quantities from 100 pcs - 37.85 USDGross price for quantities from 100 pcs - 37.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.