+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM81S480

Power supply: switching; open; 80W; 120÷370VDC; 90÷264VAC; OUT: 1

Manufacturer: CINCON

Manufacturer part number:
CFM81S480
TME Symbol:
CFM81S480

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
80W
Number of outputs
1
Output voltage
48V DC
Output current
1.67A
Operating temperature
-30...80°C
Efficiency
91%
Protection
short circuit protection SCP
Body dimensions
76.2x50.8x34mm
Electrical connection
connector with snap lock
Manufacturer series
CFM81S
Power consumption without load
<0.3W
Switching frequency
65kHz
Insulation voltage
3kV
Dimensions
3"x2"
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM81S480
9 in TME stock
Net price for quantities from 1 pcs - 41.57 USDGross price for quantities from 1 pcs - 41.57 USD
Net price for quantities from 10 pcs - 39.19 USDGross price for quantities from 10 pcs - 39.19 USD
Net price for quantities from 25 pcs - 37.24 USDGross price for quantities from 25 pcs - 37.24 USD
Net price for quantities from 50 pcs - 35.73 USDGross price for quantities from 50 pcs - 35.73 USD
Net price for quantities from 100 pcs - 33.13 USDGross price for quantities from 100 pcs - 33.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts