+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFMR.67-NC-070

Hinge; Width: 55mm; technopolymer PA; black; H: 67mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
CFMR.67-NC-070
TME Symbol:
CFMR.67-NC-070

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
hinge
Width
55mm
Material
technopolymer PA
Colour
black
Height
67mm
Pin material
aluminium
Version
self-closing, with automatic return, with spring
Gross weight65.98 g
Certificates
See other products in this category: Hinges ELESA+GANTER,
*
CFMR.67-NC-070
20 in TME stock
Net price for quantities from 1 pcs - 13.68 USDGross price for quantities from 1 pcs - 13.68 USD
Net price for quantities from 5 pcs - 13.26 USDGross price for quantities from 5 pcs - 13.26 USD
Net price for quantities from 10 pcs - 11.27 USDGross price for quantities from 10 pcs - 11.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs