+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFO 24.21

Enclosure for connectors: HDC; size 104.27; for cable; high; PG21

Manufacturer: ILME

Manufacturer part number:
CFO 24.21
TME Symbol:
CFO24.21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight234 g
Certificates
EAN code8015747218450
See other products in this category: ILME connectors ILME,
*
CFO 24.21
0 in TME stock
Net price for quantities from 10 pcs - 16.83 USDGross price for quantities from 10 pcs - 16.83 USD
Net price for quantities from 20 pcs - 14.87 USDGross price for quantities from 20 pcs - 14.87 USD
Net price for quantities from 50 pcs - 13.76 USDGross price for quantities from 50 pcs - 13.76 USD
No. of pieces (Multiplicity: 5)