+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFPE.60.01

Wire: motor; 1G6mm2; elastomer thermoplastic TPE; black; stranded

Manufacturer: IGUS

Manufacturer part number:
CFPE.60.01
TME Symbol:
CFPE.60.01

Specification

Manufacturer
IGUS
Type of wire
motor
Cable structure
1G6mm2
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CFPE
Core section
6mm2
Number of cores
1
Cable external diameter
7mm
Rated voltage
0.6kV/1kV
Shield structure
unshielded
CPR standard
no classification
Resistance to
moisture, most of oils, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
DNV UL 10492 UL 21218
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-35...90°C
Cable application
  • indoor
  • industrial applications
  • motors power 0,6/1 kV
  • outdoor
  • power chain
  • rapid handling systems
Gross weight0.808 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CFPE.60.01
26 in TME stock
Net price for quantities from 1 m - 9.19 USDGross price for quantities from 1 m - 9.19 USD
Net price for quantities from 20 m - 8.27 USDGross price for quantities from 20 m - 8.27 USD
Net price for quantities from 50 m - 7.36 USDGross price for quantities from 50 m - 7.36 USD
Net price for quantities from 100 m - 6.44 USDGross price for quantities from 100 m - 6.44 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m