+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFR0S4J0300A50

Resistor: carbon film; 30Ω; THT; 250mW; ±5%; 200V; Ø0.45x28mm; axial

Manufacturer: ROYALOHM

Manufacturer part number:
CFR0S4J0300A50
TME Symbol:
CFR0S4J0300A50

Specification

Manufacturer
ROYALOHM
Type of resistor
carbon film
Resistance
30Ω
Mounting
THT
Power
0.25W
Tolerance
±5%
Operating voltage
200V
Max. overload voltage
400V
Leads dimensions
Ø0.45x28mm
Body dimensions
Ø1.85x3.5mm
Leads
axial
Length
3.5mm
Diameter
1.85mm
Gross weight0.105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
*
CFR0S4J0300A50
0 in TME stock
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.