+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFROBOT6.100.03

Wire: motor; 3G10mm2; PUR; dark blue; stranded; Cu; 16mm; 600V,1kV

Manufacturer: IGUS

Manufacturer part number:
CFROBOT6.100.03
TME Symbol:
CFROBOT6.100.03

Specification

Manufacturer
IGUS
Type of wire
motor
Cable structure
3G10mm2
Wire insulation material
PUR
Insulation colour
dark blue
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CFROBOT6
Core section
10mm2
Number of cores
3
Cable external diameter
16mm
Rated voltage
0.6kV/1kV
Shield structure
unshielded
CPR standard
no classification
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 10492 UL 21223
Operating temperature
-25...80°C
Cable application
  • indoor
  • industrial applications
  • motors power 0,6/1 kV
  • outdoor
  • power chain
  • robotics
Gross weight414 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS
*
CFROBOT6.100.03
Product withdrawn from the offer
Use the specification table below to search for similar products