+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CFS-0102MA

Switch: DIP-SWITCH; Poles number: 1; OFF-ON; 100mA/6VDC; Pos: 2/1


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CFS-0102MA
TME Symbol:
CFS-0102MA

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
DIP-SWITCH
Poles number
1
Switching method
OFF-ON
DC contacts rating @R
0.1A / 6V DC
Number of positions
2/1
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Switches features
raised actuator
Min. insulation resistance
1GΩ
Body dimensions
3.95x6.4x3.9mm
Contact plating
gold-plated
Leads
for PCB, J-Bend
Manufacturer series
CFS
Contacts configuration
SPST
Knob height
0.6mm
Gross weight3 g
Certificates
See other products in this category: Dip-Switches Nidec Copal Electronics,
See other products from this series.:
*
CFS-0102MA
0 in TME stock
No. of pieces (Multiple of: 118)
Minimum order quantity: 118.
Multiple of: 118.
Net price for quantities from 118 pcs - 0.83 USDGross price for quantities from 118 pcs - 0.83 USD
Net price for quantities from 236 pcs - 0.79 USDGross price for quantities from 236 pcs - 0.79 USD
Net price for quantities from 354 pcs - 0.76 USDGross price for quantities from 354 pcs - 0.76 USD
Net price for quantities from 472 pcs - 0.74 USDGross price for quantities from 472 pcs - 0.74 USD
Net price for quantities from 590 pcs - 0.73 USDGross price for quantities from 590 pcs - 0.73 USD
Net price for quantities from 944 pcs - 0.71 USDGross price for quantities from 944 pcs - 0.71 USD
Net price for quantities from 2478 pcs - 0.65 USDGross price for quantities from 2478 pcs - 0.65 USD
Net price for quantities from 4956 pcs - 0.62 USDGross price for quantities from 4956 pcs - 0.62 USD