+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFS-0102MB

Switch: DIP-SWITCH; Poles number: 1; OFF-ON; 100mA/6VDC; Pos: 2/1

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CFS-0102MB
TME Symbol:
CFS-0102MB

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
DIP-SWITCH
Poles number
1
Switching method
OFF-ON
DC contacts rating @R
0.1A / 6V DC
Number of positions
2/1
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Body dimensions
3.95x6.4x3.9mm
Switches features
raised actuator
Leads
for PCB, Gull Wing
Manufacturer series
CFS
Contact plating
gold-plated
Contacts configuration
SPST
Knob height
0.6mm
Gross weight3 g
Certificates
See other products in this category: Dip-Switches Nidec Copal Electronics,
See other products from this series.:
*
CFS-0102MB
0 in TME stock
Net price for quantities from 118 pcs - 0.88 USDGross price for quantities from 118 pcs - 0.88 USD
Net price for quantities from 236 pcs - 0.83 USDGross price for quantities from 236 pcs - 0.83 USD
Net price for quantities from 354 pcs - 0.80 USDGross price for quantities from 354 pcs - 0.80 USD
Net price for quantities from 472 pcs - 0.78 USDGross price for quantities from 472 pcs - 0.78 USD
Net price for quantities from 590 pcs - 0.77 USDGross price for quantities from 590 pcs - 0.77 USD
Net price for quantities from 1062 pcs - 0.73 USDGross price for quantities from 1062 pcs - 0.73 USD
Net price for quantities from 2596 pcs - 0.69 USDGross price for quantities from 2596 pcs - 0.69 USD
Net price for quantities from 5074 pcs - 0.66 USDGross price for quantities from 5074 pcs - 0.66 USD
No. of pieces (Multiplicity: 118)