+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Nidec Copal Electronics
Manufacturer | Nidec Copal Electronics | |
Type of switch | DIP-SWITCH | |
Poles number | 1 | |
Switching method | OFF-ON | |
DC contacts rating @R | 0.1A / 6V DC | |
Number of positions | 2/1 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -40...85°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 50mΩ | |
Switches features | raised actuator | |
Min. insulation resistance | 1GΩ | |
Body dimensions | 3.95x6.4x3.9mm | |
Contact plating | gold-plated | |
Leads | for PCB, J-Bend | |
Manufacturer series | CFS | |
Contacts configuration | SPST | |
Kind of package | reel | |
Knob height | 0.6mm |