+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CG-53A

Grease; paste; syringe; GC 53A; 35ml; Application: lubrication

Manufacturer: ELECTROLUBE

Manufacturer part number:
CG-53A
TME Symbol:
CG-53A

Specification

Manufacturer
ELECTROLUBE
Type of agent
grease
Appearance
paste
Kind of package
syringe
Name
GC 53A
Capacity
35ml
Agent application
electrical contacts
Application
lubrication
Gross weight67.56 g
Certificates

WATCH VIDEO

See other products in this category: Lubricants ELECTROLUBE
*
CG-53A
Product withdrawn from the offer
Use the specification table below to search for similar products