+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CG75MS

Arrester: surge arrester; SMD; Ø8x6mm; 75V; 20kA; 10GΩ; Ø: 8mm; GDT


Manufacturer: LITTELFUSE

Manufacturer part number:
CG75MS
TME Symbol:
CG75MS

Specification

Manufacturer
LITTELFUSE
Type of surge arrester
surge arrester
Mounting
SMD
Body dimensions
Ø8x6mm
Typical spark-over voltage
75V
Surge arresters application
audio, video input/output protection, data transmission systems protection, surge supression, telecommunication devices protection
Height
6mm
Impulse discharge current (8/20µs)
20kA
Min. insulation resistance
10GΩ
Diameter
8mm
Manufacturer series
GDT
Gross weight2.43 g
Certificates
See other products in this category: SMD surge arrestors LITTELFUSE,
See other products from this series.:
*
CG75MS
0 in TME stock
Net price for quantities from 1000 pcs - 2.32 USDGross price for quantities from 1000 pcs - 2.32 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.