+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CG862-2.0

Cable; HDMI plug,both sides; PVC; textile; 2m; black; grey

Manufacturer: VCOM

Manufacturer part number:
CG862-2.0
TME Symbol:
CG862-2.0

Specification

Manufacturer
VCOM
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Braid material
textile
Version
HDMI 2.1, High Speed + Ethernet
Support
2K, 3D, 4K, 5K, 8K, Full HD 1080p, HDCP 2.2, HDR, UHD 2160p, UHD 2880p, UHD 4320p
Cable length
2m
Insulation colour
black
Contact plating
gold-plated
Connector colour
grey
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight191.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VCOM,
*
CG862-2.0
47 in TME stock
Net price for quantities from 1 pcs - 12.82 USDGross price for quantities from 1 pcs - 12.82 USD
Net price for quantities from 3 pcs - 12.01 USDGross price for quantities from 3 pcs - 12.01 USD
Net price for quantities from 5 pcs - 11.26 USDGross price for quantities from 5 pcs - 11.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.