+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CGYBG

Adapter; DisplayPort plug,USB C plug; gold-plated; 1.5m; PVC

Manufacturer: VENTION

Manufacturer part number:
CGYBG
TME Symbol:
CGYBG

Specification

Manufacturer
VENTION
Type of transition
adapter
Contact plating
gold-plated
Cable length
1.5m
Support
3D, 4K, 8K, UHD 2160p, UHD 4320p
Wire insulation material
PVC
Cable external diameter
5mm
Connector colour
black
Cable/adapter structure
  • DisplayPort plug
  • USB C plug
Gross weight70.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CGYBG
20 in TME stock
Net price for quantities from 1 pcs - 15.01 USDGross price for quantities from 1 pcs - 15.01 USD
Net price for quantities from 5 pcs - 12.41 USDGross price for quantities from 5 pcs - 12.41 USD
Net price for quantities from 10 pcs - 11.04 USDGross price for quantities from 10 pcs - 11.04 USD
Net price for quantities from 20 pcs - 9.75 USDGross price for quantities from 20 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.