+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CGYBH

Adapter; DisplayPort plug,USB C plug; gold-plated; 2m; PVC

Manufacturer: VENTION

Manufacturer part number:
CGYBH
TME Symbol:
CGYBH

Specification

Manufacturer
VENTION
Type of transition
adapter
Contact plating
gold-plated
Cable length
2m
Support
3D, 4K, 8K, UHD 2160p, UHD 4320p
Wire insulation material
PVC
Cable external diameter
5mm
Connector colour
black
Cable/adapter structure
  • DisplayPort plug
  • USB C plug
Gross weight85.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CGYBH
29 in TME stock
Net price for quantities from 1 pcs - 15.50 USDGross price for quantities from 1 pcs - 15.50 USD
Net price for quantities from 5 pcs - 12.88 USDGross price for quantities from 5 pcs - 12.88 USD
Net price for quantities from 10 pcs - 11.46 USDGross price for quantities from 10 pcs - 11.46 USD
Net price for quantities from 20 pcs - 10.12 USDGross price for quantities from 20 pcs - 10.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.