+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH0021

Cable; HDMI plug,mini HDMI plug; PVC; Len: 1m; black; Øcable: 6mm


Manufacturer: LOGILINK

Manufacturer part number:
CH0021
TME Symbol:
CH0021

Specification

Manufacturer
LOGILINK
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Version
HDMI 1.4, High Speed + Ethernet
Support
4K, ARC, EDID, HDCP, HDMI CEC, HEC, UHD 2160p
Cable length
1m
Insulation colour
black
Contact plating
gold-plated
Cable external diameter
6mm
Shield structure
shielded threefold
Cable/adapter structure
  • HDMI plug
  • mini HDMI plug
Gross weight58.2 g
Certificates
EAN code4052792005851
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. LOGILINK,
*
CH0021
9 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 3 pcs - 3.91 USDGross price for quantities from 3 pcs - 3.91 USD
Net price for quantities from 5 pcs - 3.63 USDGross price for quantities from 5 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs