+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CH127-1

Fuse holder; for DIN rail mounting,screw; 63A; 600V; 1.5kVAC


Manufacturer: BUSSMANN

Manufacturer part number:
CH127-1
TME Symbol:
CH127-1

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting, screw
Maximum current
63A
Rated voltage
0.6kV/1.5kV AC/1.5kV DC
Number of poles
1
Related items
SD1-D
Gross weight374 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CH127-1
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
Net price for quantities from 4 pcs - 190.78 USDGross price for quantities from 4 pcs - 190.78 USD