+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH143DNMSU-F

Fuse holder; 14x51mm; for DIN rail mounting; 50A; Imax: 50A

Manufacturer: BUSSMANN

Manufacturer part number:
CH143DNMSU-F
TME Symbol:
CH143DNMSU-F

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting
Current rating
50A
Maximum current
50A
Rated voltage
690V AC/750V DC
Number of poles
3+N
Fuse accessories application
cylindrical fuses
Gross weight1 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CH143DNMSU-F
0 in TME stock
Net price for quantities from 2 pcs - 140.02 USDGross price for quantities from 2 pcs - 140.02 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.