+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CHB100-110S24

Converter: DC/DC; 100W; Uin: 66÷160VDC; Uout: 24VDC; Iout: 4.17A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB100-110S24
TME Symbol:
CHB100-110S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
66...160V DC
Output voltage
24V DC
Output current
4.17A
Mounting
THT
Manufacturer series
CHB100
Body dimensions
57.9x61x12.7mm
Efficiency
87.5%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight94.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB100-110S24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 112.33 USDGross price for quantities from 1 pcs - 112.33 USD
Net price for quantities from 5 pcs - 99.84 USDGross price for quantities from 5 pcs - 99.84 USD
Net price for quantities from 20 pcs - 90.49 USDGross price for quantities from 20 pcs - 90.49 USD
Net price for quantities from 100 pcs - 84.24 USDGross price for quantities from 100 pcs - 84.24 USD