+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB100-24S05

Converter: DC/DC; 100W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 20A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB100-24S05
TME Symbol:
CHB100-24S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
18...36V DC
Output voltage
5V DC
Output current
20A
Mounting
THT
Manufacturer series
CHB100
Body dimensions
57.9x61x12.7mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
500kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight103.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB100-24S05
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 86.58 USDGross price for quantities from 1 pcs - 86.58 USD
Net price for quantities from 5 pcs - 76.96 USDGross price for quantities from 5 pcs - 76.96 USD
Net price for quantities from 20 pcs - 72.15 USDGross price for quantities from 20 pcs - 72.15 USD