+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB100-24S12-C

Converter: DC/DC; 99.6W; Uin: 24VDC; Uout: 12VDC; Iout: 8.3A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB100-24S12-C
TME Symbol:
CHB100-24S12-C

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
99.6W
Input voltage
24V DC
Output voltage
12V DC
Output current
8.3A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB100
Body dimensions
61x57.9x12.7mm
Efficiency
87%
Operating temperature
-40...100°C
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Gross weight95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB100-24S12-C
0 in TME stock
Net price for quantities from 1 pcs - 99.21 USDGross price for quantities from 1 pcs - 99.21 USD
Net price for quantities from 10 pcs - 96.19 USDGross price for quantities from 10 pcs - 96.19 USD
Net price for quantities from 100 pcs - 78.67 USDGross price for quantities from 100 pcs - 78.67 USD
No. of pieces (Multiplicity: 1)