+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB100-24S15

Converter: DC/DC; 100W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 6.7A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB100-24S15
TME Symbol:
CHB100-24S15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
18...36V DC
Output voltage
15V DC
Output current
6.7A
Mounting
THT
Manufacturer series
CHB100
Body dimensions
57.9x61x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
500kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB100-24S15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 108.23 USDGross price for quantities from 1 pcs - 108.23 USD
Net price for quantities from 5 pcs - 96.20 USDGross price for quantities from 5 pcs - 96.20 USD
Net price for quantities from 20 pcs - 87.18 USDGross price for quantities from 20 pcs - 87.18 USD
Net price for quantities from 100 pcs - 81.17 USDGross price for quantities from 100 pcs - 81.17 USD