+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB100-24S24N

Converter: DC/DC; 100W; Uin: 18÷36VDC; Uout: 24VDC; Iout: 4.17A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB100-24S24N
TME Symbol:
CHB100-24S24N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
18...36V DC
Output voltage
24V DC
Output current
4.17A
Mounting
THT
Manufacturer series
CHB100
Body dimensions
57.9x61x12.7mm
Efficiency
87%
Operating temperature
-40...100°C
Switching frequency
500kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight101.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB100-24S24N
1 in TME stock
Net price for quantities from 1 pcs - 109.79 USDGross price for quantities from 1 pcs - 109.79 USD
Net price for quantities from 5 pcs - 97.06 USDGross price for quantities from 5 pcs - 97.06 USD
Net price for quantities from 20 pcs - 87.97 USDGross price for quantities from 20 pcs - 87.97 USD
Net price for quantities from 100 pcs - 81.89 USDGross price for quantities from 100 pcs - 81.89 USD
No. of pieces (Multiplicity: 1)